+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MCL103B-TR3

Diode: Schottky switching; MicroMELF; SMD; 30V; 200mA; 10ns; 400mW

NEW

Manufacturer: VISHAY

Manufacturer part number:
MCL103B-TR3
TME Symbol:
MCL103B-TR3

Specification

Manufacturer
VISHAY
Type of diode
Schottky switching
Case
MicroMELF
Mounting
SMD
Max. off-state voltage
30V
Load current
0.2A
Semiconductor structure
single diode
Max. forward voltage
0.6V
Leakage current
5µA
Max. forward impulse current
15A
Reverse recovery time
10ns
Power dissipation
0.4W
Gross weight0.023 g
See other products in this category: SMD Schottky diodes VISHAY,
*
MCL103B-TR3
0 in TME stock
Net price for quantities from 10000 pcs - 0.04 USDGross price for quantities from 10000 pcs - 0.04 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.