+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MCL2012V1-100-R

Inductor: multilayer; SMD; 0805; 10uH; 100mA; R: 650mΩ


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
MCL2012V1-100-R
TME Symbol:
MCL2012V1-100-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
multilayer
Mounting
SMD
Case - inch
0805
Inductance
10µH
Operating current
0.1A
Resistance
0.65Ω
Test frequency
1MHz
Gross weight0.036 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
MCL2012V1-100-R
983 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.11 USDGross price for quantities from 1 pcs - 0.11 USD
Net price for quantities from 10 pcs - 0.09 USDGross price for quantities from 10 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
Net price for quantities from 2000 pcs - 0.06 USDGross price for quantities from 2000 pcs - 0.06 USD
Packaging method by the manufacturer:Reel = 4 000 pcs