+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MCL20500100A

NTC thermistor; 50Ω; Ø: 19mm; -50÷150°C; THT; Pitch: 7.8mm; 680V


Manufacturer: AMETHERM

Manufacturer part number:
MCL20500100A
TME Symbol:
MCL20500100A

Specification

Manufacturer
AMETHERM
Type of sensor
NTC thermistor
Resistance
50Ω
Diameter
19mm
Operating temperature
-50...150°C
Mounting
THT
Terminal pitch
7.8mm
Lead length
16mm
Max. operating voltage
680V
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Protection NTC thermistors AMETHERM,
*
MCL20500100A
0 in TME stock
Net price for quantities from 200 pcs - 5.09 USDGross price for quantities from 200 pcs - 5.09 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.