+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MCL4448-TR3

Diode: switching; SMD; 100V; 0.2A; 4ns; MicroMELF; Ufmax: 1V; Ifsm: 2A


Manufacturer: VISHAY

Manufacturer part number:
MCL4448-TR3
TME Symbol:
MCL4448-TR3

Specification

Manufacturer
VISHAY
Type of diode
switching
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
0.2A
Reverse recovery time
4ns
Semiconductor structure
single diode
Case
MicroMELF
Max. forward voltage
1V
Max. forward impulse current
2A
Kind of package
13 inch reel
Manufacturer standard package
10000pcs.
Features of semiconductor devices
  • fast switching
  • small signal
Gross weight0.055 g
Certificates
See other products in this category: SMD universal diodes VISHAY,
*
MCL4448-TR3
0 in TME stock
No. of pieces (Multiple of: 10 000)
Minimum order quantity: 10 000.
Multiple of: 10 000.
Net price for quantities from 10000 pcs - 0.03 USDGross price for quantities from 10000 pcs - 0.03 USD
Net price for quantities from 20000 pcs - 0.02 USDGross price for quantities from 20000 pcs - 0.02 USD
Net price for quantities from 30000 pcs - 0.02 USDGross price for quantities from 30000 pcs - 0.02 USD
Packaging method by the manufacturer:
Reel = 10 000 pcs