+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IXYS | |
Type of semiconductor module | thyristor | |
Semiconductor structure | double series | |
Max. off-state voltage | 1.8kV | |
Load current | 160A | |
Max. load current | 250A | |
Case | Y4-M6 | |
Max. forward voltage | 1.09V | |
Max. forward impulse current | 4.75kA | |
Gate current | 150/200mA | |
Electrical mounting | FASTON connectors, screw | |
Mechanical mounting | screw |