+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IXYS | |
Type of semiconductor module | diode-thyristor | |
Semiconductor structure | double series | |
Max. off-state voltage | 1.6kV | |
Load current | 260A | |
Case | Y4-M6 | |
Max. forward voltage | 1.06V | |
Max. forward impulse current | 8.3kA | |
Gate current | 150/220mA | |
Electrical mounting | FASTON connectors, screw | |
Max. load current | 408A | |
Threshold on-voltage | 0.81V | |
Kind of package | bulk | |
Features of semiconductor devices | Kelvin terminal | |
Mechanical mounting | screw |