+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IXYS | |
Type of semiconductor module | diode-thyristor | |
Semiconductor structure | double series | |
Max. off-state voltage | 1.6kV | |
Load current | 400A | |
Case | SimBus F | |
Max. forward impulse current | 10kA | |
Electrical mounting | Press-Fit, screw | |
Max. load current | 630A |