+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MCMS25-P-C

Holder; push-in; steel; Tie width: 2.5÷4.8mm; Ht: 11.5mm; L: 22.4mm


Manufacturer: PANDUIT

Manufacturer part number:
MCMS25-P-C
TME Symbol:
MCMS25-P-C

Specification

Manufacturer
PANDUIT
Type of cable accessories
holder
Mounting
push-in
Body material
steel
Tie width
2.5...4.8mm
Height
11.5mm
Length
22.4mm
Width
14.2mm
Cable accessories application
cable ties
Version
with fixing for edges
Caution!
  • without cable tie
Gross weight3.195 g
Certificates
See other products in this category: Cable Ties - Holders PANDUIT,
*
MCMS25-P-C
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.86 USDGross price for quantities from 100 pcs - 0.86 USD
Net price for quantities from 500 pcs - 0.80 USDGross price for quantities from 500 pcs - 0.80 USD
Net price for quantities from 1000 pcs - 0.70 USDGross price for quantities from 1000 pcs - 0.70 USD
Packaging method by the manufacturer:
Bag = 100 pcs