+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | supervisor circuit | |
Kind of integrated circuit | power on reset monitor (PoR) | |
Kind of RESET output | push-pull | |
Active logical level | high | |
Case | SOT23-3 | |
Operating temperature | -40...85°C | |
Mounting | SMD | |
Threshold on-voltage | 2.7V | |
Kind of package | reel, tape | |
Number of channels | 1 | |
Quiescent current | 45µA | |
Manufacturer standard package | 3000pcs. |