+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MCP101T-300I/TT

IC: supervisor circuit; power on reset monitor (PoR); push-pull

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP101T-300I/TT
TME Symbol:
MCP101T-300I/TT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
supervisor circuit
Kind of integrated circuit
power on reset monitor (PoR)
Kind of RESET output
push-pull
Active logical level
high
Case
SOT23
Operating temperature
-40...85°C
Mounting
SMD
Threshold on-voltage
2.925V
Kind of package
reel, tape
Number of channels
1
Manufacturer standard package
3000pcs.
Integrated circuit features
  • manual reset
  • watchdog
Supply voltage
  • 1...5.5V
Gross weight0.023 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Watchdog and reset circuits MICROCHIP TECHNOLOGY,
*
MCP101T-300I/TT
0 in TME stock
Net price for quantities from 3000 pcs - 0.38 USDGross price for quantities from 3000 pcs - 0.38 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.