+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MCP102T-450E/TT

IC: supervisor circuit; power on reset monitor (PoR); push-pull

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP102T-450E/TT
TME Symbol:
MCP102T-450E/TT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
supervisor circuit
Kind of integrated circuit
power on reset monitor (PoR)
Kind of RESET output
push-pull
Active logical level
low
Case
SOT23-3
Operating temperature
-40...125°C
Mounting
SMD
Threshold on-voltage
4.5V
Kind of package
reel, tape
Number of channels
1
Quiescent current
1µA
Manufacturer standard package
3000pcs.
Supply voltage
  • 1...5.5V DC
Gross weight0.047 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Watchdog and reset circuits MICROCHIP TECHNOLOGY,
*
MCP102T-450E/TT
93 in TME stock
Net price for quantities from 3 pcs - 0.61 USDGross price for quantities from 3 pcs - 0.61 USD
Net price for quantities from 25 pcs - 0.54 USDGross price for quantities from 25 pcs - 0.54 USD
Net price for quantities from 100 pcs - 0.50 USDGross price for quantities from 100 pcs - 0.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.