+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MCP103T-240E/LB

IC: supervisor circuit; power on reset monitor (PoR); push-pull

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP103T-240E/LB
TME Symbol:
MCP103T-240E/LB

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
supervisor circuit
Kind of integrated circuit
power on reset monitor (PoR)
Kind of RESET output
push-pull
Active logical level
low
Case
SC70
Operating temperature
-40...125°C
Mounting
SMD
Threshold on-voltage
2.32V
Kind of package
reel, tape
Number of channels
1
Integrated circuit features
watchdog
Manufacturer standard package
3000pcs.
Gross weight0.022 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Watchdog and reset circuits MICROCHIP TECHNOLOGY,
*
MCP103T-240E/LB
0 in TME stock
Net price for quantities from 3000 pcs - 0.54 USDGross price for quantities from 3000 pcs - 0.54 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.