+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MCP1253-ADJI/MS

PMIC; DC/DC converter; Uin: 2÷5.5VDC; Uout: 1.5÷5.5VDC; 0.15A; SMD

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP1253-ADJI/MS
TME Symbol:
MCP1253-ADJI/MS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2...5.5V DC
Output voltage
1.5...5.5V DC
Output current
0.15A
Case
MSOP8
Mounting
SMD
Frequency
1MHz
Topology
charge pump
Number of channels
1
Operating temperature
-40...85°C
Kind of package
tube
Operating current
60µA
Tolerance
±0.5%
Manufacturer standard package
100pcs.
Gross weight0.026 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
MCP1253-ADJI/MS
Product withdrawn from the offer
Use the specification table below to search for similar products