+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | PMIC | |
Input voltage | 2.7...5.5V | |
Output voltage | 3.3...5V | |
Output current | 0.15A | |
Frequency | 1MHz | |
Mounting | SMD | |
Case | MSOP8 | |
Topology | boost, buck | |
Operating temperature | -40...85°C | |
Kind of package | reel, tape | |
Manufacturer standard package | 2500pcs. |