+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MCP130-270I/SN

IC: supervisor circuit; power on reset monitor (PoR); SOIC8

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP130-270I/SN
TME Symbol:
MCP130-270I/SN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
supervisor circuit
Kind of integrated circuit
power on reset monitor (PoR)
Kind of RESET output
open drain
Active logical level
low
Case
SOIC8
Operating temperature
-40...85°C
Mounting
SMD
Threshold on-voltage
2625mV
Kind of package
tube
Number of channels
1
Integrated circuit features
watchdog
Manufacturer standard package
100pcs.
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Watchdog and reset circuits MICROCHIP TECHNOLOGY,
*
MCP130-270I/SN
0 in TME stock
Net price for quantities from 1300 pcs - 0.40 USDGross price for quantities from 1300 pcs - 0.40 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 1 300.
Multiplicity: 100.