+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MCP14A0301T-E/KBA

IC: driver; low-side; WDFN8; 3A; Ch: 1; MOSFET; 4.5÷18V; Iout max: 3A


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP14A0301T-E/KBA
TME Symbol:
MCP14A0301T-E/KBA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
low-side
Case
WDFN8
Output current
3A
Number of channels
1
Integrated circuit features
MOSFET
DC supply current
360µA
Mounting
SMD
Operating temperature
-40...125°C
Operating voltage
4.5...18V
Impulse rise time
20ns
Pulse fall time
18ns
Maximum output current
3A
Kind of package
reel, tape
Kind of output
inverting
Power dissipation
1.63W
Manufacturer standard package
3000pcs.
Gross weight0.056 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
MCP14A0301T-E/KBA
0 in TME stock
No. of pieces (Multiple of: 3 000)
Minimum order quantity: 3 000.
Multiple of: 3 000.
Net price for quantities from 3000 pcs - 0.86 USDGross price for quantities from 3000 pcs - 0.86 USD