+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MCP14A0901T-E/MNY

IC: driver; H-bridge; high-side,low-side; TDFN8; 9A; 25mV; Ch: 1

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP14A0901T-E/MNY
TME Symbol:
MCP14A0901T-E/MNY

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Topology
H-bridge
Kind of integrated circuit
high-side, low-side
Case
TDFN8
Output current
9A
Output voltage
25mV
Number of channels
1
Integrated circuit features
MOSFET
DC supply current
360µA
Mounting
SMD
Operating temperature
-40...125°C
Operating voltage
4.5...18V
Impulse rise time
22ns
Pulse fall time
22ns
Maximum output current
9A
Kind of package
reel, tape
Kind of output
inverting
Power dissipation
1.86W
Manufacturer standard package
3300pcs.
Supply voltage
  • 4.5...18V
Gross weight0.052 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
MCP14A0901T-E/MNY
0 in TME stock
Net price for quantities from 3300 pcs - 1.52 USDGross price for quantities from 3300 pcs - 1.52 USD
No. of pieces (Multiplicity: 3 300)
Minimum order quantity: 3 300.
Multiplicity: 3 300.