+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MCP14A1201T-E/MNY

IC: driver; low-side,MOSFET gate driver; TDFN8; 12A; Ch: 1; MOSFET


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP14A1201T-E/MNY
TME Symbol:
MCP14A1201T-E/MNY

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
low-side, MOSFET gate driver
Case
TDFN8
Output current
12A
Number of channels
1
Integrated circuit features
MOSFET
DC supply current
360µA
Mounting
SMD
Operating temperature
-40...125°C
Operating voltage
4.5...18V
Impulse rise time
25ns
Pulse fall time
25ns
Maximum output current
12A
Kind of package
reel, tape
Kind of output
inverting
Power dissipation
1.86W
Manufacturer standard package
3300pcs.
Supply voltage
  • 4.5...18V
Gross weight0.045 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
MCP14A1201T-E/MNY
0 in TME stock
No. of pieces (Multiple of: 3 300)
Minimum order quantity: 3 300.
Multiple of: 3 300.
Net price for quantities from 3300 pcs - 1.78 USDGross price for quantities from 3300 pcs - 1.78 USD