+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | voltage reference source | |
Reference voltage | 4.096V | |
Tolerance | ±0.1% | |
Mounting | SMD | |
Case | SOT23-6 | |
Operating temperature | -40...125°C | |
Operating voltage | 4.3...5.5V | |
Kind of package | reel, tape | |
Maximum output current | 20mA | |
Manufacturer standard package | 3000pcs. | |
Application | automotive industry |