+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MCP1603-ADJI/MC

IC: PMIC; synchronous; Uin: 2.7÷5.5V; Uoper: 2.7÷5.5V; DFN8; buck

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP1603-ADJI/MC
TME Symbol:
MCP1603-ADJI/MC

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
synchronous
Input voltage
2.7...5.5V
Operating voltage
2.7...5.5V
Output voltage
0.8...4.5V
Output current
0.5A
Frequency
2MHz
Mounting
SMD
Case
DFN8
Topology
buck
Operating temperature
-40...125°C
Application
automotive industry
Kind of package
tube
Manufacturer standard package
150pcs.
Gross weight0.032 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
MCP1603-ADJI/MC
Product withdrawn from the offer
Use the specification table below to search for similar products