+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MCP1603LT-ADJI/OS

PMIC; DC/DC converter; Uin: 2.7÷5.5VDC; Uout: 0.8÷4.5VDC; 0.5A

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP1603LT-ADJI/OS
TME Symbol:
MCP1603LT-ADJI/OS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.7...5.5V DC
Output voltage
0.8...4.5V DC
Output current
0.5A
Case
TSOT23-5
Mounting
SMD
Frequency
1.5...2.8MHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Integrated circuit features
shutdown mode control input
Efficiency
90%
Tolerance
±3%
Duty cycle factor
0...100%
Manufacturer standard package
3000pcs.
Gross weight0.012 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MCP1603LT-ADJI/OS
0 in TME stock
Net price for quantities from 3000 pcs - 0.60 USDGross price for quantities from 3000 pcs - 0.60 USD
No. of pieces (Multiplicity: 3 000)