+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | synchronous | |
Input voltage | 820mV...5.5V | |
Operating voltage | 820mV...5.5V | |
Output voltage | 1.8...5.5V | |
Output current | 0.1A | |
Frequency | 425...575kHz | |
Mounting | SMD | |
Case | TDFN8 | |
Topology | boost | |
Operating temperature | -40...85°C | |
Kind of package | reel, tape | |
Manufacturer standard package | 3300pcs. |