+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | DC/DC converter | |
Input voltage | 0.5...5V | |
Output voltage | 5V | |
Output current | 0.8A | |
Case | MSOP8 | |
Mounting | SMD | |
Frequency | 1MHz | |
Topology | boost | |
Number of channels | 1 | |
Operating temperature | -40...85°C | |
Kind of package | reel, tape | |
Integrated circuit features | with input to output bypass | |
Quiescent current | 400µA | |
Efficiency | 96% | |
Tolerance | ±3% | |
Manufacturer standard package | 2500pcs. |