+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MCP16701T-I/KCX

PMIC; LDO,DC/DC converter; Uin: 2.7÷5.5VDC; 0.3÷1.5A; VQFN64; SMD


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP16701T-I/KCX
TME Symbol:
MCP16701T-I/KCX

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter, LDO
Input voltage
2.7...5.5V DC
Output current
0.3...1.5A
Case
VQFN64
Mounting
SMD
Frequency
2MHz
Topology
buck
Number of channels
12
Operating temperature
-40...105°C
Kind of package
reel, tape
Application
eMPU power supply
Interface
I2C
Manufacturer standard package
1000pcs.
Gross weight0.245 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MCP16701T-I/KCX
8 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Net price for quantities from 1 pcs - 3.62 USDGross price for quantities from 1 pcs - 3.62 USD
Net price for quantities from 2 pcs - 3.50 USDGross price for quantities from 2 pcs - 3.50 USD
Net price for quantities from 3 pcs - 3.41 USDGross price for quantities from 3 pcs - 3.41 USD
Net price for quantities from 25 pcs - 3.19 USDGross price for quantities from 25 pcs - 3.19 USD
Net price for quantities from 100 pcs - 3.03 USDGross price for quantities from 100 pcs - 3.03 USD
Net price for quantities from 1000 pcs - 2.85 USDGross price for quantities from 1000 pcs - 2.85 USD