+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | voltage regulator | |
Kind of voltage regulator | fixed, LDO, linear | |
Voltage drop | 0.75V | |
Output voltage | 3.3V, 10V | |
Output current | 0.05...0.1A | |
Case | VDFN8 | |
Mounting | SMD | |
Manufacturer series | MCP1722 | |
Kind of package | reel, tape | |
Operating temperature | -40...150°C | |
Tolerance | ±2% | |
Number of channels | 2 | |
Input voltage | 4.5...55V | |
Manufacturer standard package | 6000pcs. |