+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MCP1725T-ADJE/SN

IC: voltage regulator; LDO,linear,adjustable; 800mV÷5V; 0.5A; SO8

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP1725T-ADJE/SN
TME Symbol:
MCP1725T-ADJE/SN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO, linear
Voltage drop
0.35V
Output voltage
0.8...5V
Output current
0.5A
Case
SO8
Mounting
SMD
Manufacturer series
MCP1725
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Input voltage
2.3...6V
Manufacturer standard package
3300pcs.
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LDO adjustable voltage regulators MICROCHIP TECHNOLOGY,
See other products from this series.:
*
MCP1725T-ADJE/SN
0 in TME stock
Net price for quantities from 3300 pcs - 0.49 USDGross price for quantities from 3300 pcs - 0.49 USD
No. of pieces (Multiplicity: 3 300)