+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | voltage regulator | |
Kind of voltage regulator | fixed, LDO, linear | |
Voltage drop | 0.3V | |
Output voltage | 5V | |
Output current | 80mA | |
Case | SOT23 | |
Mounting | SMD | |
Manufacturer series | MCP1799 | |
Kind of package | reel, tape | |
Operating temperature | -40...150°C | |
Tolerance | ±2% | |
Number of channels | 1 | |
Application | automotive industry, drones, electric bike, high-voltage battery packs for power tools, smoke detectors and alarm sensors | |
Quiescent current | 25µA | |
Protection | overheating OTP, short circuit protection SCP, undervoltage UVP | |
Input voltage | 6.2...45V | |
Part status | Not recommended for new designs | |
Manufacturer standard package | 3000pcs. |