+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | driver | |
Topology | buck | |
Kind of integrated circuit | AC/DC switcher, DC/DC switcher, DEPA, PWM controller | |
Interface | I2C | |
Case | QFN24 | |
Output current | 25mA | |
Memory | 256B SRAM 4kB FLASH | |
Number of channels | 1 | |
Mounting | SMD | |
Operating temperature | -40...125°C | |
Application | automotive industry | |
Maximum output current | 4A | |
Frequency | 100kHz...1.6MHz | |
Kind of package | tube | |
Protection | anti-overload OPP, anti-overvoltage OVP, overheating OTP, undervoltage UVP | |
Clock frequency | 8MHz | |
Number of inputs/outputs | 11 | |
Number of 16bit timers | 1 | |
Number of 10bit A/D converters | 1 | |
Number of 8bit timers | 2 | |
Manufacturer standard package | 91pcs. |