+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | controller | |
Case | VQFN32 | |
Mounting | SMD | |
Kind of integrated circuit | synchronous | |
Operating temperature | -40...125°C | |
Topology | boost, flyback, SEPIC | |
Application | automotive industry | |
Operating voltage | 4.5...42V | |
Frequency | 31.25kHz...2MHz | |
Kind of package | reel, tape | |
Integrated circuit features | PWM | |
Manufacturer standard package | 3300pcs. |