+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | A/D converter | |
Kind of integrated circuit | AFE | |
Interface | SPI | |
Case | TSSOP14 | |
Mounting | SMD | |
Frequency | 125kHz | |
Kind of package | reel, tape | |
DC supply current | 13µA | |
Number of channels | 3 | |
Data transfer rate | 10kbps | |
Integrated circuit features | delta-sigma | |
Manufacturer standard package | 2500pcs. |