+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MCP2035-I/ST

IC: A/D converter; Ch: 1; 2÷3.6V; TSSOP14; tube

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP2035-I/ST
TME Symbol:
MCP2035-I/ST

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
A/D converter
Number of channels
1
Operating voltage
2...3.6V
Case
TSSOP14
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
tube
Manufacturer standard package
96pcs.
Interface
  • serial
  • SPI
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: A/D converters - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP2035-I/ST
0 in TME stock
Net price for quantities from 192 pcs - 1.65 USDGross price for quantities from 192 pcs - 1.65 USD
No. of pieces (Multiplicity: 96)