+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MCP2200-I/MQ

IC: USB controller; UART; 256BEEPROM; 3÷5.5VDC; QFN20; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP2200-I/MQ
TME Symbol:
MCP2200-I/MQ

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
USB controller
Interface
UART
Data transfer rate
1Mbps
Memory
256B EEPROM
Case
QFN20
Integrated circuit features
interface circuit
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
tube
Number of channels
1
Number of inputs/outputs
8
TX/RX buffer size
64 B/64 B
Manufacturer standard package
73pcs.
Supply voltage
  • 3...5.5V DC
Gross weight0.066 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP2200-I/MQ
354 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.31 USDGross price for quantities from 1 pcs - 2.31 USD
Net price for quantities from 73 pcs - 2.15 USDGross price for quantities from 73 pcs - 2.15 USD
Packaging method by the manufacturer:Tube = 73 pcs