+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MCP2542WFD-H/SN

IC: CAN transceiver; 8Mbps; SOIC8; -40÷150°C; No.of rec: 1; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP2542WFD-H/SN
TME Symbol:
MCP2542WFD-H/SN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
CAN transceiver
Data transfer rate
8Mbps
Case
SOIC8
Interface
CAN-FD
Mounting
SMD
Operating temperature
-40...150°C
Number of receivers
1
Kind of package
tube
Manufacturer standard package
100pcs.
Supply voltage
  • 4.5...5.5V
Gross weight0.098 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: CAN interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP2542WFD-H/SN
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 500.
Multiplicity: 100.
Net price for quantities from 500 pcs - 0.82 USDGross price for quantities from 500 pcs - 0.82 USD