+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MCP3001-I/P

IC: A/D converter; Ch: 1; 10bit; 200ksps; 2.7÷5.5V; DIP8; tube

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP3001-I/P
TME Symbol:
MCP3001-I/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
10bit
Sampling speed
200ksps
Operating voltage
2.7...5.5V
Case
DIP8
Mounting
THT
Operating temperature
-40...85°C
Kind of input
pseudo-differential
Kind of architecture
SAR
Kind of package
tube
Manufacturer standard package
60pcs.
Interface
  • serial
  • SPI
Gross weight0.58 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: A/D converters - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP3001-I/P
0 in TME stock
Net price for quantities from 240 pcs - 1.81 USDGross price for quantities from 240 pcs - 1.81 USD
No. of pieces (Multiplicity: 60)