+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MCP3008-I/P

IC: A/D converter; Ch: 8; 10bit; 200ksps; 2.7÷5.5V; DIP16; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP3008-I/P
TME Symbol:
MCP3008-I/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
A/D converter
Number of channels
8
Converter resolution
10bit
Sampling speed
200ksps
Operating voltage
2.7...5.5V
Case
DIP16
Mounting
THT
Interface
SPI
Operating temperature
-40...85°C
Max INL
±1LSB
Max DNL
±1LSB
Integrated circuit features
pseudo-differential
Kind of package
tube
Manufacturer standard package
30pcs.
Operating current
425µA
Gross weight1.048 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: A/D converters - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP3008-I/P
292 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.85 USDGross price for quantities from 1 pcs - 2.85 USD
Net price for quantities from 5 pcs - 2.69 USDGross price for quantities from 5 pcs - 2.69 USD
Net price for quantities from 10 pcs - 2.56 USDGross price for quantities from 10 pcs - 2.56 USD
Net price for quantities from 30 pcs - 2.36 USDGross price for quantities from 30 pcs - 2.36 USD
Net price for quantities from 90 pcs - 2.26 USDGross price for quantities from 90 pcs - 2.26 USD
Packaging method by the manufacturer:
Tube = 30 pcs