+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | A/D converter | |
Number of channels | 1 | |
Converter resolution | 12bit | |
Sampling speed | 100ksps | |
Operating voltage | 2.7...5.5V | |
Case | SO8 | |
Mounting | SMD | |
Interface | SPI | |
Operating temperature | -40...85°C | |
Max INL | ±1LSB | |
Max DNL | ±1LSB | |
Integrated circuit features | pseudo-differential | |
Kind of package | reel | |
Manufacturer standard package | 3300pcs. | |
Operating current | 0.4mA |