+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MCP3202T-CI/SN

IC: A/D converter; Ch: 2; 12bit; 100ksps; 2.7÷5.5V; SO8; reel

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP3202T-CI/SN
TME Symbol:
MCP3202T-CI/SN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
A/D converter
Number of channels
2
Converter resolution
12bit
Sampling speed
100ksps
Operating voltage
2.7...5.5V
Case
SO8
Mounting
SMD
Interface
SPI
Operating temperature
-40...85°C
Max INL
±1LSB
Max DNL
±1LSB
Integrated circuit features
pseudo-differential
Kind of package
reel
Manufacturer standard package
3300pcs.
Operating current
550µA
Gross weight0.07 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: A/D converters - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP3202T-CI/SN
0 in TME stock
Net price for quantities from 3300 pcs - 1.26 USDGross price for quantities from 3300 pcs - 1.26 USD
No. of pieces (Multiplicity: 3 300)