+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | A/D converter | |
Number of channels | 1 | |
Converter resolution | 13bit | |
Sampling speed | 100ksps | |
Operating voltage | 4.5...5.5V | |
Case | DIP8 | |
Mounting | THT | |
Interface | SPI | |
Operating temperature | -40...85°C | |
Max INL | ±1LSB | |
Max DNL | ±1LSB | |
Kind of package | tube | |
Manufacturer standard package | 60pcs. | |
Operating current | 450µA |