+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MCP3302T-BI/SL

IC: A/D converter; Ch: 2; 13bit; 100ksps; 4.5÷5.5V; SO14; reel,tape


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP3302T-BI/SL
TME Symbol:
MCP3302T-BI/SL

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
A/D converter
Number of channels
2
Converter resolution
13bit
Sampling speed
100ksps
Operating voltage
4.5...5.5V
Case
SO14
Mounting
SMD
Interface
SPI
Operating temperature
-40...85°C
Max INL
±1LSB
Max DNL
±1LSB
Kind of package
reel, tape
Manufacturer standard package
2600pcs.
Operating current
450µA
Integrated circuit features
  • differential
  • LPC
Gross weight0.14 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: A/D converters - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP3302T-BI/SL
0 in TME stock
No. of pieces (Multiplicity: 2 600)
Minimum order quantity: 2 600.
Multiplicity: 2 600.
Net price for quantities from 2600 pcs - 4.98 USDGross price for quantities from 2600 pcs - 4.98 USD