+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | A/D converter | |
Number of channels | 2 | |
Sampling speed | 100ksps | |
Operating voltage | 5V | |
Case | TSSOP14 | |
Mounting | SMD | |
Interface | SPI | |
Operating temperature | -40...85°C | |
Kind of input | differential, single-ended | |
Kind of architecture | SAR | |
Kind of package | reel, tape | |
Manufacturer standard package | 2500pcs. |