+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | A/D converter | |
Operating voltage | 1.7...1.9V | |
Case | MSOP10 | |
Mounting | SMD | |
Interface | SPI | |
Operating temperature | -40...85°C | |
Kind of input | differential | |
Kind of architecture | SAR | |
Kind of package | reel, tape | |
Manufacturer standard package | 2500pcs. |