+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MCP33131D-10-I/MS

IC: A/D converter; Ch: 1; 16bit; 1Msps; 1.7÷5.5V; MSOP10; tube

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP33131D-10-I/MS
TME Symbol:
MCP33131D-10-I/MS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
16bit
Sampling speed
1Msps
Operating voltage
1.7...5.5V
Case
MSOP10
Mounting
SMD
Interface
SPI
Operating temperature
-40...125°C
Max INL
±6LSB
Max DNL
±1.8LSB
Integrated circuit features
LPC
Kind of package
tube
Manufacturer standard package
100pcs.
Operating current
450µA
Gross weight0.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: A/D converters - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP33131D-10-I/MS
0 in TME stock
Net price for quantities from 100 pcs - 6.53 USDGross price for quantities from 100 pcs - 6.53 USD
No. of pieces (Multiplicity: 100)