+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MCP3550T-50E/MS

IC: A/D converter; Ch: 1; 21.9bit; 12.5sps; 2.7÷5.5V; MSOP8


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP3550T-50E/MS
TME Symbol:
MCP3550T-50E/MS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
21.9bit
Sampling speed
12.5sps
Operating voltage
2.7...5.5V
Case
MSOP8
Mounting
SMD
Operating temperature
-40...125°C
Kind of input
differential
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Interface
  • serial
  • SPI
Gross weight0.034 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: A/D converters - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP3550T-50E/MS
0 in TME stock
No. of pieces (Multiple of: 2 500)
Minimum order quantity: 2 500.
Multiple of: 2 500.
Net price for quantities from 2500 pcs - 2.93 USDGross price for quantities from 2500 pcs - 2.93 USD