+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MCP37211-200I/TE

IC: A/D converter; Ch: 8; 12bit; 200Msps; 1.14÷1.26V; TFBGA121


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP37211-200I/TE
TME Symbol:
MCP37211-200I/TE

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
A/D converter
Number of channels
8
Converter resolution
12bit
Sampling speed
200Msps
Operating voltage
1.14...1.26V
Case
TFBGA121
Mounting
SMD
Interface
parallel
Operating temperature
-40...85°C
Kind of input
differential
Kind of package
in-tray
Manufacturer standard package
348pcs.
Gross weight0.16 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: A/D converters - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP37211-200I/TE
0 in TME stock
No. of pieces (Multiple of: 348)
Minimum order quantity: 348.
Multiple of: 348.
Net price for quantities from 348 pcs - 39.00 USDGross price for quantities from 348 pcs - 39.00 USD