+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MCP3903T-I/SS

IC: A/D converter; Ch: 6; 5V; SSOP28; IN: differential; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP3903T-I/SS
TME Symbol:
MCP3903T-I/SS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
A/D converter
Number of channels
6
Operating voltage
5V
Case
SSOP28
Mounting
SMD
Operating temperature
-40...125°C
Kind of input
differential
Kind of package
reel, tape
Manufacturer standard package
2100pcs.
Interface
  • serial
  • SPI
Gross weight0.25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: A/D converters - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP3903T-I/SS
0 in TME stock
Net price for quantities from 2100 pcs - 4.29 USDGross price for quantities from 2100 pcs - 4.29 USD
No. of pieces (Multiplicity: 2 100)