+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MCP3906A-I/SS

IC: A/D converter; Ch: 2; 16bit; Uoper: 4.5÷5.5V; SSOP24; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP3906A-I/SS
TME Symbol:
MCP3906A-I/SS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
A/D converter
Number of channels
2
Converter resolution
16bit
Operating voltage
4.5...5.5V
Case
SSOP24
Mounting
SMD
Interface
serial
Operating temperature
-40...85°C
Kind of package
tube
Manufacturer standard package
59pcs.
Supply voltage
  • 4.5...5.5V
Gross weight0.18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: A/D converters - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP3906A-I/SS
0 in TME stock
No. of pieces (Multiple of: 59)
Minimum order quantity: 177.
Multiple of: 59.
Net price for quantities from 177 pcs - 2.11 USDGross price for quantities from 177 pcs - 2.11 USD