+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MCP41010-I/SN

IC: digital potentiometer; SPI; 10kΩ; 8bit; SO8; SMD; Ch: 1; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP41010-I/SN
TME Symbol:
MCP41010-I/SN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
digital potentiometer
Interface
SPI
Resistance
10kΩ
Converter resolution
8bit
Case
SO8
Mounting
SMD
Kind of memory
volatile
Operating temperature
-40...125°C
Manufacturer standard package
100pcs.
Number of channels
1
Kind of package
tube
Number of positions
256
Max INL
±1LSB
Max DNL
±1LSB
Supply voltage
  • 2.7...5.5V
Gross weight0.08 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Digital potentiometers MICROCHIP TECHNOLOGY,
*
MCP41010-I/SN
287 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.85 USDGross price for quantities from 1 pcs - 1.85 USD
Packaging method by the manufacturer:Tube = 100 pcs