+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | digital potentiometer | |
Interface | SPI | |
Mounting | SMD | |
Kind of memory | volatile | |
Operating temperature | -40...85°C | |
Manufacturer standard package | 3300pcs. | |
Number of channels | 1 | |
Kind of package | reel, tape |