+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MCP41HV31-502E/ST

IC: digital potentiometer; SPI; 5kΩ; 7bit; TSSOP14; SMD; Ch: 1; tube

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP41HV31-502E/ST
TME Symbol:
MCP41HV31-502E/ST

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
digital potentiometer
Interface
SPI
Resistance
5kΩ
Converter resolution
7bit
Case
TSSOP14
Mounting
SMD
Kind of memory
volatile
Operating temperature
-40...125°C
Manufacturer standard package
96pcs.
Number of channels
1
Kind of package
tube
Number of positions
128
Max INL
±0.5LSB
Max DNL
±0.125LSB
Supply voltage
  • 1.8...5.5V
  • 10...36V
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Digital potentiometers MICROCHIP TECHNOLOGY,
*
MCP41HV31-502E/ST
0 in TME stock
Net price for quantities from 1 pcs - 1.91 USDGross price for quantities from 1 pcs - 1.91 USD
Net price for quantities from 10 pcs - 1.77 USDGross price for quantities from 10 pcs - 1.77 USD
Net price for quantities from 25 pcs - 1.60 USDGross price for quantities from 25 pcs - 1.60 USD
Net price for quantities from 96 pcs - 1.48 USDGross price for quantities from 96 pcs - 1.48 USD
No. of pieces (Multiplicity: 1)