+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MCP4332T-103E/ST

IC: rheostat; SPI; 10kΩ; 7bit; TSSOP14; SMD; Ch: 4; reel,tape


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP4332T-103E/ST
TME Symbol:
MCP4332T-103E/ST

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
rheostat
Interface
SPI
Resistance
10kΩ
Converter resolution
7bit
Case
TSSOP14
Mounting
SMD
Kind of memory
volatile
Operating temperature
-40...125°C
Manufacturer standard package
2500pcs.
Number of channels
4
Kind of package
reel, tape
Number of positions
128
Max INL
±0.8LSB
Max DNL
±0.375LSB
Supply voltage
  • 1.8...5.5V
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Digital potentiometers MICROCHIP TECHNOLOGY,
*
MCP4332T-103E/ST
0 in TME stock
No. of pieces (Multiple of: 2 500)
Minimum order quantity: 2 500.
Multiple of: 2 500.
Net price for quantities from 2500 pcs - 1.36 USDGross price for quantities from 2500 pcs - 1.36 USD